TE Connectivity / Schaffner FN9264 AC Power Entry Modules
TE Connectivity / Schaffner FN9264 AC Power Entry Modules are EMC/EMI filtered devices designed with a 2-pole rocker switch for all-pole disconnection in a compact fully shielded steel housing. FN9264 Modules offer excellent conducted attenuation performance and high saturation resistance with current ratings from 1A to 10A. An EN/IEC60601-1 compliant medical version is also available. The TE Connectivity / Schaffner FN9264 Power Entry Modules utilize Faston terminals for easy assembly.Features
- Excellent conducted attenuation performance, based on chokes with high saturation resistance and good thermal behavior
- High-quality 2-pole rocker switch for all-pole disconnection
- Faston terminals for easy assembly
- Rated currents up to 10A
- Flange mount and snap-in types available
- Good attenuation performance
- Medical version (B Type) according to IEC/EN60601-1
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies
- Switch-mode power supplies
- Test and measurement equipment
- Medical electrical devices (MD) and In-Vitro-Diagnostics (IVD) equipment
Specifications
- 250VAC, 50/60Hz maximum continuous operating voltage
- DC to 400Hz operating frequency range
- Rated current range
- 1A to 10A at +40°C
- 1.2A to 11.5A at +25°C
- Leakage current
- 0.31mA at 250VAC/50Hz
- 0.18mA at 120VAC/60Hz
- 0.21mH to 5.15mH inductance range
- 1000kΩ resistance
- IP40 rated according to IEC 60529
- -25°C to +85°C temperature range
- UL94V-2 or better flammability rating
- Electrical
- 100A inrush current
- 50,000 on-off operations for 10A according to EN 610581-1
- 55g in weight
Yayınlandı: 2012-03-28
| Güncellenmiş: 2025-04-23