TE Connectivity / SMI SM5G Board Mount Pressure Sensors
TE Connectivity / SMI SM5G Board Mount Pressure Sensors are small outline SO8-packaged pressure sensors. These pressure sensors incorporate an SM30G MEMS piezoresistive pressure sensing die. The SM5G sensors operate at -40ºC to 125ºC wide operating temperature range. These pressure sensors are available in 5PSI and 15PSI full-scale pressure ranges. The SM5G packaged sensors are intended for high-volume applications such as industrial and medical products.Features
- Improved stability with integrated field shields
- Small SO8 surface-mount package
- 90mv output
- Constant current or constant voltage drive
- Ported configuration
- Wide operating temperature range
Applications
- Industrial
- Consumer (Sports equipment and appliances)
- Medical
Specifications
- 10V (maximum) supply voltage
- -40ºC to +125ºC operating temperature range
- 6kΩ bridge resistance
Yayınlandı: 2017-01-17
| Güncellenmiş: 2023-08-17