TE Connectivity / SMI SM9541 MEMS Low Pressure Sensor

TE Connectivity / SMI SM9541 MEMS Low-Pressure Sensor offers a digital, fully conditioned, multi-order pressure and temperature-compensated sensor in JEDEC standard SOIC-16 with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With dual porting, a vacuum-gauge measurement is possible to minimize altitude errors due to changes in ambient pressure. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high-level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a customer correction algorithm.

Features

  • Fully digital, pressure-calibrated, and temperature-compensated output
  • I2C digital interface
  • 14-bit resolution
  • -5°C to +60°C compensated temperature range
  • Compound gauge and differential pressure compensated output
  • Available in horizontal or vertical mounting
  • Insensitive to mounting orientation
  • Robust JEDEC SOIC-16 package for automated assembly
  • Manufactured according to ISO9001 and ISO/TS 16949 standards
  • RoHS and REACH compliant
  • Pressure ranges from 10cm H2O to 140cm H2O (0.15 to 2PSI)

Applications

  • Medical:
    • Sleep Apnea (CPAP, MPAP)
    • Ventilators/Anesthesia equipment
    • Oxygenators
    • Spirometers
  • Industrial:
    • Pneumatic gauges
    • Pressure switches
    • Safety cabinets
    • Life sciences
    • Liquid level measurement
  • Consumer:
    • Sports equipment
    • Appliances
Yayınlandı: 2013-11-27 | Güncellenmiş: 2023-08-17