TE Connectivity / SMI SM9x Uncompensated Low-Pressure Sensors

TE Connectivity / SMI SM9x Uncompensated Low-Pressure Sensors are available in SO-16 SMT small out-line package. These low-pressure sensors incorporate pressure die to achieve high performance in full-scale pressure ranges of 0.15, 0.6, and 1.5PSI. The SM9x uncompensated pressure sensors are available in Gauge (G) and Differential (D) pressure options. Applications include handheld meters, wound therapy, health monitoring, pressure switches, and sports equipment.

Features

  • Uncompensated millivolt analog output
  • Differential (D) or Gauge (G) pressure options
  • Vertical or horizontal porting configurations
  • Variable supply voltage
  • Built-in ESD protection

Applications

  • Handheld meters
  • Pneumatic gauges
  • Appliances
  • Hospital beds
  • Health monitoring

Specifications

  • 0.15, 0.6, and 1.5PSI pressure ranges
  • 5kΩ (typical) bridge resistance (RB)

Videos

Yayınlandı: 2017-06-22 | Güncellenmiş: 2023-08-31