TE Connectivity / Corcom 15CS1 15A Non-Filtered Power Entry Module

TE Connectivity / Corcom 15CS1 15A Non-Filtered Power Entry Module is part of the Corcom C series power entry modules. This two-function module combines a DPST switch and an IEC 60320-1 inlet. A two-element circuit provides enhanced EMI attenuation. TE Connectivity / Corcom 15CS1 15A Non-Filtered Power Entry Module has a 250VAC rated voltage and an operating frequency of 50Hz to 60Hz. The device comes with snap-in mounting.

Features

  • Two-function power entry module combining a DPST switch and an IEC 60320-1 inlet
  • Two-element circuit provides enhanced EMI attenuation
  • Snap–in mounting
  • 250VAC rated voltage
  • 50Hz to 60Hz operating frequency
  • Optional pre-connected line and switch terminals reduce OEM wiring time
Yayınlandı: 2010-03-22 | Güncellenmiş: 2022-03-11