TE Connectivity / Holsworthy 3655 Automotive-Grade Multilayer Chip Inductors

TE Connectivity's (TE) Holsworthy Type 3655 Automotive-Grade Multilayer Chip Inductors are designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes. TE's Type 3655 Automotive-Grade Multilayer Chip inductors are AEC-Q200 compliant and designed for high-frequency performance. Type 3655 is available in two package sizes and is ideal for wireless connection systems, safety management systems, and automotive multi-media and power systems.

Features

  • High-frequency performance
  • High self-resonant frequency
  • High reliability
  • AEC-Q200 qualified
  • Moisture Sensitivity Level (MSL) 2

Applications

  • Automotive
    • Multi-media systems
    • Power systems
  • Wireless connection systems
  • Safety management systems

Specifications

  • 1.0nH to 470nH inductance
  • 50MHz or 100MHz test frequency
  • 50mV test voltage
  • 8 to 12 Q minimum
  • 250MHz to 10,000MHz minimum SRF

Construction

Block Diagram - TE Connectivity / Holsworthy 3655 Automotive-Grade Multilayer Chip Inductors

Dimensions

Chart - TE Connectivity / Holsworthy 3655 Automotive-Grade Multilayer Chip Inductors
Yayınlandı: 2024-06-05 | Güncellenmiş: 2024-06-14