TE Connectivity / Holsworthy Type 3656 Automotive-Grade SMD Power Inductors
TE Connectivity's (TE) Holsworthy Type 3656 Automotive-Grade SMD Power Inductors are AEC-Q200-qualified surface-mount power inductors. These TE devices are small, ultra-thin inductors with high saturation current. The 3656 series inductors are available in nine package sizes and are suitable for mobile phones, thin-type power supply modules, DC/DC converters, and more.Features
- High saturation current
- Low DC resistance helps achieve high conversion efficiency and lower temperature rise
- Suitable for surface mounting
- High reliability
- AEC-Q200 qualified
- Moisture sensitivity level (MSL) 1
Applications
- Mobile phones
- DVDs
- Hard disk drives (HDDs)
- Digital still cameras
- New energy industries
- Thin-type power supply modules
- DC/DC converters
Specifications
- 0.1µH to 100µH inductance range
- ±20% tolerance
- 0.65mΩ to 385mΩ maximum DC resistance (DCR)
- 2A to 75A saturation current range
- 2A to 45A RMS current range
- -55°C to +155°C operating temperature range
Dimensions
Yayınlandı: 2025-05-15
| Güncellenmiş: 2025-06-04