TE Connectivity / Measurement Specialties 44000 Series Precision Epoxy NTC Thermistors

TE Connectivity's (TE) Measurement Specialties 44000 Series Precision Epoxy NTC Thermistors are interchangeable thermistors with a 100Ω to 1MΩ resistance range at +25°C. The TE 4400 series features a thermally conductive epoxy coating that makes these durable pressed disk ceramic thermistors ideal for high-temperature-range applications. The series offers high sensitivity for precise temperature measurements and good long-term stability.

Features

  • 100Ω to 1MΩ resistance at +25°C
  • Interchangeable 
  • Good long-term stability
  • Thermally conductive epoxy coating
  • +150°C maximum operating temperature
  • Pressed disk ceramic sensor
  • High sensitivity
  • RoHS compliant

Applications

  • High-temperature-range applications
  • Tight-tolerance instrumentation
  • General applications requiring stability
  • Applications that require sensing small changes in temperature
  • Non-condensing moisture environments

Mechanical Details

Mechanical Drawing - TE Connectivity / Measurement Specialties 44000 Series Precision Epoxy NTC Thermistors
Yayınlandı: 2025-04-14 | Güncellenmiş: 2026-01-12