TE Connectivity / AMP Connectors 58P Hybrid Sealed Inline Connectors
TE Connectivity's (TE) AMP Connectors 58P Hybrid Sealed Inline Connectors combine signal, power, and data in a single connector. TE's 58P Hybrid connectors support robust, high-speed data exchange across zones while delivering space-efficient, flexible solutions that handle higher connection density and support more automated assemblies. Using TE terminals, such as MCON 1.2, AMP MCP2.8, and FAKRA, allows this 58-position series to integrate with multiple low-power, medium-power, and data circuits. Applications include trucks/rugged vehicles, infotainment, inline harness interfaces, and industrial and commercial transportation.
Features
- Hybrid 58-position design
- Integrates multiple low-power, medium power, and data circuits using MCON 1.2, AMP MCP2.8, and FAKRA Coax terminals
- Simplifies system architecture with trusted OEM-preferred components
- Robust sealing and mounting
- Features a sealed pass-through design with single-wire seals per circuit
- Bolt-down mounting for enhanced mechanical stability and reduced ingress risk in rugged environments
- Ease of assembly and application flexibility
- Lever-assisted mating with CPA for secure connections
- Wire dress covers for protection and routing
- Automation-ready while meeting USCAR environmental and reliability standards
Applications
- Trucks/rugged vehicles
- Body-to-chassis
- Floor pans
- Bulkheads
- Harness pass-throughs
- Infotainment
- Cameras
- Transfer of videos
- Inline harness interfaces
- Industrial and commercial transportation
- Off-highway
- Agricultural
- Construction equipment
- Specialty vehicles
Specifications
- 58 positions
- T3 temperature class (+125°C)
- S3 sealing class
- V1 vibration class
- USCAR25-compliant lever and ergonomic forces
- Up to 6GHz high-frequency data transmission
- Highly robust
- EMI-resistant
- Coaxial connector for analog signal and digital transport
Male & Female Connector Assembly Comparison
Yayınlandı: 2026-03-11
| Güncellenmiş: 2026-03-17