TE Connectivity / Intercontec 940 SpeedTec Power Connectors

TE Connectivity's (TE) Intercontec 940 SpeedTec Power Connectors feature 30A (signal) or 75A (power) rated current and 250V (signal) or 630V (power) rated voltage. TE Intercontec 940 SpeedTec Power Connectors provide a -20°C to 130°C temperature range and IP66/67 protection when connected. These connectors are designed for use in a wide variety of applications, including drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace.

Features

  • Crimp version contact terminations
  • -20°C to 130°C temperature range
  • IP66/67 protection type when connected
  • EMC shielded housing
  • 500 minimum contact durability
  • 7-25mm diameter clamping range
  • Locking types
    • Threaded version M40 x 1.5
    • Quick lock system SpeedTec

Applications

  • Drive systems
  • Robotics
  • Mechanical engineering
  • Automation mechatronics
  • Medical/chemical engineering
  • Packaging and printing
  • Aerospace
Yayınlandı: 2019-01-07 | Güncellenmiş: 2023-10-13