TE Connectivity AD-102 High-Resolution Air Bubble Detector

TE Connectivity's AD-102 High-Resolution Air Bubble Detector (ABD) is designed to detect Air-In-Line (AIL) with a bubble resolution of 25% tubing inner diameter. This compact sensor employs advanced ultrasonic technology to identify interruptions in liquid flow, regardless of the liquid type. The AD-102 Air Bubble Detector features high noise immunity that ensures accurate results in environments with electrical noise. This detector operates within the 2mA to 10mA current range, 700hPa to 1060hPa pressure range, and 0°C to 60°C temperature range. The AD-102 Air Bubble Detector complies with RoHS directive 2011/65/EU standard. This detector is used in infusion pumps, cardiac ablation, blood processing, DNA analysis, chemical analysis, and 3D printing.

Features

  • High sensitivity bubble detection resolution of 25% of tubing inner diameter
  • Non-invasive design eliminates sterility and fluid compatibility concerns
  • Customizable tubing sizes between 3mm to 10mm, with 6mm as standard
  • LED indication of sensor wet and dry state visible through the housing
  • High noise immunity to EMI/RFI
  • Comply with RoHS directive 2011/165/EU

Applications

  • Hemodialysis
  • Infusion pumps
  • Apheresis/auto-transfusion
  • Syringe pumps
  • Cardiac ablation
  • 3D printing
  • Automated immunoassay analyzers
  • Pharmaceutical
  • Semiconductor
  • Chemical analysis
  • Blood processing
  • DNA analysis
  • Laboratory
  • Food processing

Specifications

  • 2mA to 10mA operating current range
  • 0.1ms to 0.3ms response time range
  • 5V TTL output voltage
  • 700hPa to 1060hPa operating pressure range
  • 0°C to 60°C operating temperature range

Schematic Diagram

Schematic - TE Connectivity AD-102 High-Resolution Air Bubble Detector
Yayınlandı: 2024-08-05 | Güncellenmiş: 2024-10-17