TE Connectivity / Alcoswitch ADE & ADF Next Gen. DIP Switches

TE Connectivity's (TE) / Alcoswitch ADE and ADF Next Gen. DIP Switches are designed for space-saving and streamlined manufacturing with high contact pressure, enabling aqueous cleaning without the need for tape sealing. The modules are available in a low-profile design with through-hole and surface-mount variants. For additional flexibility, actuator options include raised (extended) for the ADE series and recessed (flush) for the ADF series. The switches utilize a sliding-type contact, ensuring better performance and higher reliability over conventional seesaw-type contacts, and the gold contact plating provides high reliability and corrosion resistance. TE / Alcoswitch ADE and ADF Next Gen. DIP Switches offer better space management in applications such as industrial and automated control boards, fire and security systems, thermostats, elevators and escalators, and telecommunication devices.

Features

  • 30% smaller in size compared to conventional DIP switches
  • Low-profile design offers better space management
  • Sliding-type contact ensures better performance and higher reliability over conventional seesaw-type contact
  • Actuator options for design flexibility
    • ADE series: raised (extended)
    • ADF series: recessed (flush)
  • Through-hole and surface mounted
  • High contact pressure system allows aqueous or solvent cleaning without tape seal
  • Gold contact plating for high reliability and corrosion resistance
  • Tape-and-reel packaging available for quick pick-and-place assembly

Applications

  • Industrial and automated control boards
  • Fire and security systems
  • Thermostats
  • Elevators and escalators
  • Telecommunication devices

Specifications

  • 25mA, 24VDC switching rating
  • 100mA, 50VDC non-switching rating
  • 50mΩ initial contact resistance
  • 100MΩ / 500VDC insulation resistance
  • 500VAC withstand voltage for 1 minute
  • 1Kgf maximum operating force
  • 0.9mm stroke
  • 1000 minimum life cycles
  • 20 switching cycles within 1 minute at 100mA current
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-07-25 | Güncellenmiş: 2023-08-01