TE Connectivity / AMP Connectors AMP Micro CT Connectors
TE Connectivity's / AMP Connectors AMP Micro CT Connectors are designed to provide an economical wire routing solution for power or signal needs. These connectors offer impressive performance in their harness-making capability. The AMP micro CT connectors feature IDC termination, discrete wire interconnects, and AWG 26 to 28 cable sizes. These CT connectors offer an expansive range of configurations, and the circuits range from 2 to 25 positions. The AMP micro CT connectors are RoHS compliant and operate within the -30°C to +85°C temperature range. Typical applications include business equipment, industrial machines, printers, PCs, and air conditioners.
Features
- Small footprint
- Efficiency optimizations
- Expansive range of configurations
- Superior performance
- Cost-effective
- IDC termination
- Discrete wire interconnect
- Circuits range from 2 to 25 positions
- 28AWG to 26AWG cable sizes
- RoHS compliant
- UL/CSA listed: File E28476
Applications
- Business equipment
- Industrial machines
- PC
- Printer
- Fax
- C-TV
- Audio
- Air conditioner
- Anywhere signals and power are routed
Product Overview
Videos
Additional Resources
Yayınlandı: 2023-03-17
| Güncellenmiş: 2026-07-14