TE Connectivity / AMP Connectors SUPERSEAL 1.5 Connectors
TE Connectivity's (TE) AMP SUPERSEAL 1.5 Connectors are compact and sealed IP67-rated wire-to-wire/inline connectors for automotive and industrial applications requiring reliable performance in harsh environments. These TE 1.5mm wire-to-board connectors are built to exceed IP67 standards under IEC 60529 and DIN 40050-9 and provide exceptional protection against water and dust while maintaining reliable electrical performance. The SUPERSEAL 1.5 connector system is ideal for electronic control unit (ECU) applications in automotive, truck, bus, and off-road vehicles, as well as for applications where sealing is required.
Features
- Rugged design for long-term durability, high reliability, and robust performance
- Wire-to-wire sealed applications
- Engineered to exceed IP67 standards in accordance with IEC 60529 and DIN 40050-9
- Optimized for ease of manual harness assembly
- Secondary locking mechanism
- 1 to 6 positions
- LV214 and USCAR validated
- Cover caps designed to seal and safeguard unused or unmated connectors
- 48V ready
Applications
- Wire-to-wire sealed inline
- Electronic control unit (ECU), under-hood (any location where sealing is needed)
- Drones
- Automotive, truck, bus, or off-road
- Motorcycles, scooters
- Sensor interfaces
Specifications
- Designed for wire-to-board (1.5mm)
- Up to 14A current carry at +80°C in a compact terminal design
- 0.35mm2 to 2.5mm2 wire sizes with tin- or gold-plating options
- 10 mating cycles at a maximum rate of 600 cycles per hour
- -40°C to +125°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2026-07-07
| Güncellenmiş: 2026-07-28