TE Connectivity AMPSEAL Robust Headers

TE Connectivity's AMPSEAL Robust Headers offer reliable, secure, and easy-to-use PCB connectivity in industrial, commercial, and transportation applications. These headers feature integrated M3 metal bushings that enhance mechanical stability and reduce PCB stress during operation. The AMPSEAL Robust Headers are available in vertical and right-angle PCB mount options and support 8, 14, 23, and 35 position cavity arrangements for flexible PCB designs. These headers support a 1.3mm contact size, delivering up to 17A (gold-plated contacts) or 8A (tin-plated contacts). The AMPSEAL Robust Headers feature IP67-rated thermoplastic housing that resists moisture, dust, and chemicals, ensuring reliable performance in harsh conditions. These headers also feature an integrated latch and wedgelock system, enabling secure mating and error-free installation.

AMPSEAL Robust Headers terminate to PCBs via through-hole soldering and operate within the -40°C to 105°C temperature range. Typical applications include electric and hybrid trucks, public transportation, smart farming equipment, factory automation, robotics, fleet telematics, GPS, portable generators, and smart infrastructure.

Features

  • M3 metal bushings for enhanced mechanical stability
  • Advanced connection security
  • IP67 environmental sealing
  • Engineered for secure and stable PCB connections
  • Integrated latch and wedgelock for error-free assembly
  • Available in 8, 14, 23, and 35 positions for flexible PCB designs
  • Fully compatible with AMPSEAL connector receptacles and accessories
  • Built with high-performance thermoplastics
  • 1.3mm contact size (supports up to 17A gold and 8A tin)
  • Horizontal, right-angle, and vertical PCB mount orientation
  • 8A maximum contact current rating
  • Through-hole solder termination method to PCB 
  • 4mm centerline (pitch)
  • Horizontal, right-angle, and vertical PCB mount orientation
  • 8A maximum contact current rating
  • Through-hole solder termination method to PCB
  • Sealable
  • 4mm centerline (pitch)

Applications

  • Electric and hybrid trucks
  • Public transportation (buses, rail, and metro)
  • Fleet telematics and GPS
  • Hydraulic and pneumatic controls
  • Smart farming equipment
  • Heavy machinery and loaders
  • Special vehicles and two-wheelers
  • Factory automation and robotics
  • Energy storage and power distribution
  • Portable generators and smart infrastructure

Videos

Yayınlandı: 2025-10-16 | Güncellenmiş: 2026-03-13