TE Connectivity ANT-916-WRT 915MHz External Panel-Mount Antennas

TE Connectivity's (TE) ANT-916-WRT 915MHz External Panel-Mount Antennas are low-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications. These LPWA applications include LoRaWAN®, remote controls, and ISM band applications in the 902MHz to 930MHz range. The compact size of the TE ANT-916-WRT allows the antenna to be mounted in applications that require a low profile and external antenna performance, such as wireless vending and traffic control equipment. The ANT-916-WRT antenna is designed with an integrated counterpoise that eliminates the need for additional ground plane, which is ideal for applications with non-conductive or RF transparent enclosures.

Features

  • 915MHz performance
    • ≤1.5 voltage standing wave ratio (VSWR)
    • 4.4dBi peak gain
    • 50% efficiency
  • Low-profile
    • 10.0mm height
    • 19.0mm diameter
  • Mounts permanently with pressure-sensitive adhesive ring and provided nut

Applications

  • LoRaWAN, ITU-T Y.4480 LPWA
  • ISM
  • Internet of Things (IoT) devices
  • Smart home networking
  • Remote control, sensing, and monitoring
    • Security systems
    • Industrial machinery
    • Automated equipment and automated meter reading (AMR)

Specifications

  • 50Ω impedance
  • Linear polarization
  • Omnidirectional radiation
  • 5W maximum power
  • 1/2-wave wavelength
  • Dipole electrical type

Dimensions

Mechanical Drawing - TE Connectivity ANT-916-WRT 915MHz External Panel-Mount Antennas
Yayınlandı: 2026-03-30 | Güncellenmiş: 2026-04-08