TE Connectivity BDS Thick Film High Power Resistors

TE Connectivity's (TE) BDS Thick Film High Power Resistors deliver 1000W and 2000W power dissipation capability in a 76mm x 76mm case designed for easy mounting. These resistors offer high power density over a wide 500mΩ to 1000Ω impedance range, ±10% resistance tolerance, and 2000VDC maximum operating voltage. The construction features two easy-to-connect terminals and quality materials for enhanced reliability and stability with low partial discharge. The BDS series from TE operates in a -55°C to +85°C temperature range and is ideal for use in high-frequency applications, providing component protection and safety. Typical applications include power semiconductor balancing motor control, inrush current limiting, battery energy storage systems, and semiconductor machinery.

Features

  • Provides efficient performance for loads requiring high power dissipation capabilities up to 2000W
  • Small footprint enables minimization of PCB size
  • Higher electrical strength to prevent breakdown at high voltage
  • Low inductance
  • Ideal for use in high-frequency applications
  • Resistor element electrically isolated
  • Provides safety and protection of components
  • 2 easy-to-connect terminals

Applications

  • Power semiconductor balancing
  • Motor control
  • Inrush current limiting
  • Motion and drives
  • Battery energy storage systems
  • Electric vehicle industry
  • Semiconductor machinery

Specifications

  • 1000W and 2000W power rating (+85°C mounting plate)
  • 500mΩ to 1000Ω impedance range
  • ±10% resistance tolerance
  • 2000VDC maximum operating voltage
  • 6kV standard dielectric strength
  • 76mm x 76mm case dimensions
  • -55°C to +85°C temperature range

Derating Curve

Performance Graph - TE Connectivity BDS Thick Film High Power Resistors

Infographic

Infographic - TE Connectivity BDS Thick Film High Power Resistors
Yayınlandı: 2024-08-15 | Güncellenmiş: 2025-12-17