TE Connectivity BMC-Q Automotive Multilayer Chip Beads

TE Connectivity's (TE) BMC-Q Automotive Multilayer Chip Beads are AEC-Q200 qualified and are available in 0402, 0603, 0805, and 1204 packaging sizes. These chip beads are designed with monolithic inorganic material construction, giving them high and ultra-high current capability. BMC-Q series chip beads prevent undesirable noise, producing optimum signal transmission, and these chip beads shield against undesirable power loss for DC voltage applications. TE BMC-Q Automotive Multilayer Chip Beads are suitable for automotive multimedia systems, wireless connection systems, body comfort systems, and automotive low-power systems.

Features

  • Low DC resistance
  • Effective EMI protection
  • AEC-Q200 qualified
  • Monolithic inorganic material design structure
  • Shields against undesirable power loss
  • Prevents undesirable noise
  • High moisture resistance
  • Moisture sensitivity level (MSL) 2

Applications

  • Automation controls
  • Battery energy storage systems
  • Electric vehicle industry
  • Robotics
  • Automotive multimedia systems
  • Wireless connection systems
  • Body comfort systems
  • Automotive low-power systems
Yayınlandı: 2024-08-01 | Güncellenmiş: 2024-08-13