TE Connectivity OCP Power Connectors & Cable Assemblies

TE Connectivity's (TE) Open Compute Project (OCP) Power Connectors and Cable Assemblies are designed for OCP distribution architecture and provide a standardized platform for simple system designs. These power connectors and cable assemblies distribute 120A of power with low resistance and low milli-volt drop for low energy consumption. A reliable ferrule crimp connection helps eliminate power loss and a hot-pluggable design minimizes unwanted system downtime. An allowable misalignment of ±0.75mm allows for quick connections to the bus bar. TE's OCP Power Cable Assemblies are fully compatible with Open Rack V1 specifications and forward compatible with Open Rack V2 specifications.

Features

  • General features
    • Simple plug-and-play solutions
    • Supports 12V up to 48V
    • Offers low resistance and low milli-volt drop
  • 48V bus bar connectors and cable assemblies
    • Allow for a single vertical bus bar to be used in the rack
    • 48V solutions use less power than 12V solutions, therefore lowering system operating cost
    • Better heat dissipation provides lower power consumption
    • Connectors feature lower profiles and better contact resistance
    • Can be used in a variety of data center applications including power, BBU, and cubby shelves
  • 12V or 48V bus bar connectors and cable assemblies
    • Robust metal connector is designed to help withstand rack installation
    • Better heat dissipation provides lower power consumption
    • Connectors feature lower profiles and better contact resistance to enable lower overall power consumption in the data center
    • The same connector can be used for either 12V or 48V power and for power or return (one for each)
  • 12V bus bar connectors and cable assemblies
    • Reduces the number of bus bars in a rack from three to one
    • Distributes up to 120A of power per UL and CSA criteria from a single bus bar to an Open Rack V2 Sled design
    • Reliable contact crimp connection helps eliminate power loss with a maximum contact resistance of 0.2 milliohms and is designed for hot-pluggable applications, minimizing unwanted system downtime
    • Anti-over-stress feature helps to ensure the contact is protected to avoid any kind of damage caused by over-deflection during mating or un-mating

Applications

  • OCP data centers
  • V2 open rack storage (cubby)
  • Battery back-up
  • Power shelves
  • Power distribution
Yayınlandı: 2016-02-04 | Güncellenmiş: 2022-03-11