TE Connectivity / CGS RLW73 Wide Terminal Current Sense Resistors

TE Connectivity's (TE) CGS RLW73 Wide Terminal Current Sense Resistors feature reliable multilayer electrode construction with long side terminations and high-purity alumina substrate for high power dissipation. The series offers high power of up to 3W in a 1225 configuration with resistance values ranging from 10mΩ to 750mΩ. These resistors are a wide-terminal variation of the RL73 series. The RLW73 surface-mount design with wide terminals is suitable for automatic placement and reflow soldering. Additional features include space and cost savings on the PCB and a high power-to-size ratio. TE CGS RLW73 Wide Terminal Current Sense Resistors are ideal for LED lighting, robotics, automation controls, power management, industrial machinery, consumer electronics, medical, and more.

Features

  • Wide terminal SMD suitable for automatic placement and reflow soldering
  • For current sensing applications based on tight precision
  • Space and cost savings on the PCB
  • High power up to 3W
  • Low resistance down to 10mΩ
  • Highly reliable multilayer electrode construction
  • High power-to-size ratio
  • High-purity alumina substrate for high power dissipation
  • Long-side terminations with higher power rating
  • Wide-terminal variation of the RL73 series

Applications

  • LED lighting
  • Robotics
  • Automation controls
  • Battery energy storage systems (BESS) and electric vehicle infrastructure (EVI)
  • Power management
  • Overcurrent protection in audio applications
  • Voltage regulation modules (VRM)
  • Telecommunications
  • Industrial machinery
  • Consumer electronics
  • Household appliances
  • HVAC
  • Medical
Yayınlandı: 2023-02-06 | Güncellenmiş: 2023-02-28