TE Connectivity / CGS SMQ SMD Molded Power Resistors
TE Connectivity's (TE) CGS SMQ SMD Molded Power Resistors feature an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating. The resistors are available on tape and in three ratings up to 3W. TE CGS SMQ SMD Molded Power Resistors offer a wide value range, which is ideal for power circuitry. The resistors can be used in automotive, servo drive, factory automation, and other applications.Features
- Available on tape
- Wide value range
- Ideal for power circuitry
- Available in three ratings up to 3W
- UL 94V-0 flame-resistant coating
- AEC-Q200 qualified
Applications
- Automotive
- Servo drives
- Factory automation
- Battery energy storage systems
- Power distribution units
Specifications
- 1% to 5% resistance tolerance range
- 1W to 3W power rating at 20°C
- 300V to 500V max operating voltage
- -55°C to +150°C operating temperature range
- 10,000MΩ insulation resistance at 500VDC
Dimensions
Additional Resources
Yayınlandı: 2023-10-25
| Güncellenmiş: 2025-10-27