TE Connectivity CJB Aluminum Housed Resistors
TE Connectivity's (TE) CJB Aluminum Housed Resistors are constructed with aluminum sections and do not need additional heatsinking. These resistors are designed to absorb high power overloads that makes them suitable for braking applications, while the high impulse absorption capability makes them an ideal choice for a range of power electronic circuits. Specifications for CJB resistors include 315W to 1700W rated power, 690VAC maximum operating voltage, and an insulation resistance of >20MΩ. TE CJB Resistors feature multiple mounting options and are good for limited space applications, making them compatible for broader use.Features
- Multiple mounting options
- High power overload absorption
- Good for limited application space
Applications
- Braking
- Servo drives
- Frequency converters
- Robotic controls
- Battery energy storage systems
Specifications
- 315W to 1700W power rating
- 690VAC operating voltage
- 1000VDC operating voltage
- >20MΩ insulation resistance
- ±5% tolerance
- Wire-wound resistor element
- +310°C maximum temperature rise
Additional Resources
Yayınlandı: 2023-10-27
| Güncellenmiş: 2023-11-05