TE Connectivity .025 MULTILOCK Connectors

TE Connectivity's (TE) .025 MULTILOCK Connectors are designed for electronic control units and downsized wire harnesses. These high-density connectors are built to resist the deformation of contacts by scooping at mating and unmating. The connectors contain sidelocks to prevent the half-mating of connector halves and increase the connector retention force. The low-insertion force contacts are optimized to tolerate fretting corrosion. TE .025 MULTILOCK Connectors are ideal for automotive applications.

Features

  • Ideal for automotive applications
  • Suitable for high-density mountings
  • Designed to resist deformation of contacts by scooping at mating/unmating
  • Low-insertion force contacts optimized to tolerate fretting corrosion
  • Side-locks prevent half-mating of connector halves and increase connector retention force

Specifications

  • Copper alloy, brass contact material
  • Pre-tin, post-tin, selective gold contact finish
  • 0.08mm to 0.5mm wire range size
  • Number of positions
    • Wire-to-wire: 4, 6, 7, 8, 12, 16, 20, 24, 28, or 32
    • Wire-to-board: 2, 4, 8, 12, 16, 24, 28, 32, or 40
Yayınlandı: 2019-07-15 | Güncellenmiş: 2024-10-24