TE Connectivity / Kemtron 1201-ECE Extruded EMI Shielding Cord Gaskets
TE Connectivity's (TE) Kemtron 1201-ECE Extruded EMI Shielding Cord Gaskets are fully cured silicones or fluorosilicone conductive elastomers. Loaded with highly conductive particles, these elastomers provide superior EMI/RFI shielding performance combined with excellent environmental sealing. The Kemtron 1201-ECE cords ensure galvanic compatibility while providing low contact resistance between mating surfaces. The components operate in a -55°C to +160°C temperature range and feature a 1m to 10m length range and a 1mm to 2mm outside diameter range.Features
- Fluorosilicone or silicone binding material options
- Nickel-plated graphite or silver-plated aluminum filler material options
- Solid round gasket shape
- 0.008Ω.cm to 0.05Ω.cm maximum volume resistivity range
- 1.5N/cm2 to 2.3N/cm2 closing force range
- Light green, dark green, beige, and dark gray color options
- 1m and 10m length options
- 1mm to 2mm outside diameter range
- -55°C to +160°C operating temperature range
- RoHS compliant
Applications
- Industrial controls
- Test and measurement instruments
- Military equipment
- Avionics
- Medical electronics
- Electronic equipment enclosures
Videos
Yayınlandı: 2022-10-10
| Güncellenmiş: 2025-08-25