TE Connectivity 2195892 Single Band External Antennas
TE Connectivity's 2195892 Single Band External Antennas are 433MHz ISM antennas that are cost-effective products for ISM and low-power external antenna applications. These external chassis mounting antennas work effectively on very small 130mm ground plane lengths, making them quite a versatile choice for 433MHz operations. The 2195892 antennas are available in 2195892-1 (RA) and 2195892-2 (Straight) variants. These antennas feature linear polarization and come with terminal mounting options. The 2195892 antennas are mainly used in 433MHz ISM, low-power devices, hand-held devices, IoT devices, remote control, and monitoring and sensing applications.Features
- 433MHz ISM single-band antennas
- External chassis mounting
- 10W cw power handling capability
- 50Ω feed point impedance
- Best performance on just 130mm ground plane length
- Linear polarization
- Terminal mounting
- SMA female mate connector option
- -30°C to 75°C operating temperature range
- RoHS compliant
Applications
- 433MHz ISM
- Low-power devices
- Hand-held devices
- IoT devices
- Remote control
- Monitoring and sensing
Dimensions
Yayınlandı: 2025-01-17
| Güncellenmiş: 2025-01-21