TE Connectivity 250 Miniature FASTON Receptacle

TE Connectivity's 250 Series Miniature FASTON Receptacle is a straight, miniature receptacle terminal for applications without enough space for a traditional, full-size receptacle. TE 250 Series Receptacle provides a solution for power tools, small appliances, and other applications with limited space for quick connect crimp connections. This miniature, tin-plated brass receptacle mates with a standard .250 x .032 tab and supports a continuous current rating up to 7A and an intermittent current rating up to 14A. 250 Series features insertion and extraction forces comparable to full-size FASTON receptacles.

Features

  • Fits within confined spaces and a straight terminal provide cost-effectiveness
  • Ergonomically friendly low insertion force of eight pounds or 35.6 Newtons maximum
  • As 250 series receptacle, mates with standard .250 x .032 inch tabs broadly used across a range of applications
  • Accepting 22 through 18 gauge wire, supports continuous current rating up to 7A and intermittent current rating up to 14A
  • Robust design meets UL 310 and CSA C 22.2 No. 153 requirements
  • UL Recognized, File E66717

Applications

  • Power tools
  • Small appliances
  • Applications with limited space
Yayınlandı: 2017-06-20 | Güncellenmiş: 2022-07-14