TE Connectivity / KISSLING 35 Series Sealed Battery Disconnectors

TE Connectivity's (TE) KISSLING 35 Series Sealed Battery Disconnectors range from 200A to 500A and meet demanding requirements in in-vehicle applications. The series is available with single or dual pole configurations, various mounting and locking (security) alternatives, and various shapes and colors of the operating handles. The battery disconnectors are designed to switch under full load and can handle up to five times the continuous current level for up to 10 seconds as overload current. TE KISSLING 35 Series Sealed Battery Disconnectors meet the IP67 and IP6K9K (steam cleaning) rating standards and have an operating temperature range of -40°C to +85°C.

Features

  • Single- or dual-pole configurations
  • 200A to 500A current range 
  • IP67 and IP6K9K (steam cleaning) sealing
  • -40°C to +85°C operating temperature range
Yayınlandı: 2020-04-02 | Güncellenmiş: 2024-10-02