TE Connectivity Standard and Quick Lock D-Sub Backshells
TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systemsFeatures
- Standard Backshells
- 2 Strain relief versions:
- Crimp for high vibration and extreme environmental conditions, torsion proof, 360˚ EMI shielding
- Screw strain relief for easy cable preparation
- High Quality die-cast Metal Shell EN 61373 (1999) Cat. 1, Class B
- Self-retaining assembly screws
- 360˚EMI/EMC shielding for usage in EN50155 systems
- 225˚, 180˚, and 135˚ cable exit options
- M3 or UNC4-40 thread
- Large volume allows for dense packing
- Several turned steel screws options in M3 and UNC4-40
- Full metal parts for fire and smoke compliant
- 2 Strain relief versions:
- Quick-Lock Hoods
- Self-retaining assembly screws
- Squeeze to release, no screw locks needed, self-locking during assembly
- High-quality full-metal shell
- 360˚EMI/EMC shielding for usage in EN50155 systems
- 225˚, 180˚, and 135˚ cable exit options in one part
- Large volume allows for dense packing
- Easy retrofitting of existing systems with Quick Lock pins
Standard Shell Features
Quick Lock Features
Quick Lock Pin Options
Yayınlandı: 2017-04-25
| Güncellenmiş: 2022-07-12