TE Connectivity / Alcoswitch MRSS Miniature Rotary Switches
TE Connectivity's (TE) Alcoswitch MRSS Miniature Rotary Switches are surface mount and thu hole rotary switches with horizontal and vertical mounting configurations. These switches are offered in hexadecimal and binary code configurations, and achieve a high degree of reliability using 2 points of contact. TE Alcoswitch MRSS Miniature Rotary Switches are suitable for a variety of applications including elevators, security systems, lighting systems, machinery, and telecommunication.Features
- Surface mount (SMT) and thru-hole mount (THT)
- Low profile to save space
- Vertical and horizontal versions
- Hexadecimal or binary code with 3 coding options
- MSL 1 conformance
Applications
- Elevator
- Single-chip
- Security systems
- Lightning systems
- Machinery
- Telecommunication
- Lighting
Specifications
- 7.7mm square size for horizontal orientation, 7.2mm square size for vertical orientation
- 0.4VA contact rating at 20VAC/VDC
- 100mΩ max contact resistance at 2VDC
- 10,000-step mechanical life
- 10,000-step electrical life at 5VDC, 10mA
Videos
Part Number Code
Yayınlandı: 2022-08-15
| Güncellenmiş: 2023-05-09