TE Connectivity AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics. 

AMPLIMITE D-Subminiature Backshells are designed for mechanical robustness and long-term reliability in demanding industrial, energy, and automotive environments. The strain relief and cable protection are designed to provide reliable strain relief and support to cables, preventing bending, over-flexing, and mechanical stress on cable terminations.

Features

  • Rugged design
  • Cable- and PCB-mounted D-sub connectors
  • HD-20 and HD-22 series available
  • Compatible with SCSI or VESA standards
  • UL 94V-0 rated thermoplastic housing
  • RoHS compliant

Applications

  • Industrial control
  • Factory automation
  • Instrumentation
  • Base stations
  • Servers
  • Projectors
  • Networking equipment
  • Business equipment
  • Consumer electronics
  • Medical
  • Rail
  • Communications
Yayınlandı: 2019-08-08 | Güncellenmiş: 2026-07-20