TE Connectivity AMPOWER Metric Terminals and Splices
TE Connectivity's (TE) AMPOWER Metric Terminals and Splices utilize a one-piece, seamless construction with electrolytic tough pitch (ETP) copper for superior electrical performance and mechanical operation. Terminals and Splices can be used on applications up to 35kV. The closed barrel transition design offers protection from moisture and contaminants, and chamfered connection ends allow cables to be inserted easily. TE AMPOWER Metric Terminals and Splices are tin-plated for corrosion resistance and durability and tempered for easy crimping. Typical applications include rail, mass transit, power transmission, military, and industrial.Features
- High-quality seamless tubular copper terminals and splices ensure maximum conductivity
- One-piece, seamless construction from electrolytic tough pitch (ETP) copper for superior electrical performance and mechanical operation
- Chamfered connection ends allow cables to be inserted easily
- Closed barrel transition design for protection from moisture and contaminants
- Tin-plated for corrosion resistance and durability, and tempered for easy crimping
- Supports power connections up to 3.3kV with special design options up to 35kV
Applications
- Rail
- Mass transit
- Power transmission
- Military
- Industrial
Yayınlandı: 2014-12-12
| Güncellenmiş: 2025-05-08