TE Connectivity AS85049 Adapters & Band Straps
TE Connectivity's (TE) AS85049 Adapters and Band Straps are approved for use with military circular connectors such as M38999. The side-installation termination system provides ease of installation and repair, allowing access without having to disassemble the connector. Band strap termination, consisting of a backshell adapter and a straight or pre-coiled band strap, offers shielding, screening, and grounding. A self-coupling locking nut protects against vibration. TE AS85049 Adapters and Band Straps are corrosion resistant and ideal for demanding applications.
Features
- Meets AS85049 NAVAIR standards
- Self-coupling locking nut provides improved mechanical protection against loosening under vibration
- Side-entry band straps for easier installation and repair
- Corrosion resistant
Applications
- Aerospace
- Marine
- Military ground vehicles
- Space-based systems
Yayınlandı: 2014-04-30
| Güncellenmiş: 2026-03-26