TE Connectivity AVC Anti-Vandal Illuminated Capacitive Switches
TE Connectivity's AVC Anti-Vandal Illuminated Capacitive Switches feature a contact range of 5V to 24VDC / 1A and a 10mA illumination power consumption rating. The AVC pushbutton switches offer an IP68 rating and 16mm, 19mm, and 22mm diameter bushings, allowing for a wide range of applications. TE AVC Capacitive Switches are ideal for shipping equipment, strict access control systems, and automotive electronics.Features
- Momentary and locking actuation available
- Zero actuation force
- Flat button type
- Independent LED control (2 or 3 colors)
- Operating life up to 50 million cycles
Applications
- Bath accessories
- Automotive electronics
- Strict access control systems
- Shipping equipment
- Medical equipment
- Horticulture
Specifications
- 5V to 24VDC / 1A rating range
- 1Ω maximum contact resistance
- 10mA maximum illumination power consumption
- 16mm, 19mm, and 22mm bushing sizes available
Yayınlandı: 2019-01-23
| Güncellenmiş: 2023-09-15