TE Connectivity / CGS CJP Aluminum Enclosed Resistors

TE Connectivity's (TE) / CGS CJP Aluminum Enclosed Resistors are compact, high-wattage resistors with power ratings up to 1000W. These resistors feature aluminum enclosures for increased reliability and higher operating temperatures up to 450°C. TE CGS CJP Aluminum Enclosed Resistors are suitable for various applications, including power supplies, inverters, servo motors, and warehouse automation.

Features

  • Large power and size ratio
  • Aluminum enclosure for higher operating temperature
  • High reliability
  • Vibration resistant

Applications

  • Power supplies
  • Inverters
  • Servo motors and drivers
  • Warehouse automation

Specifications

  • 60W to 1000W rated power
  • +250°C to +450°C maximum surface temperature at rated power
  • 0.2Ω to 2KΩ resistance range
  • 5% tolerance
Yayınlandı: 2022-08-23 | Güncellenmiş: 2022-12-06