TE Connectivity DDR5 DIMM Sockets

TE Connectivity's DDR5 DIMM Sockets are the next-generation offering of memory hardware designed for high-performance computing and server platforms. These sockets support up to 6.4GT/s (Giga transfers per second) in bandwidth and provide space spacing features for better airflow between components. The DDR5 sockets also feature a 1A/pin current rating, 25 cycles durability, and increased reliability to withstand higher system shock and vibration. Typical applications include data centers, servers, High-Performance Computing (HPC), and workstation.

Features

  • When partnered with TE Connectivity's processor socket solutions and PCIe (Gen 5), DDR5 DIMM sockets support the data rates required by the current generation system architectures
  • Increased thermal protection minimizes asset downtime and increases overall system reliability
  • Narrow latch types and space-saving features allow for better airflow between components
  • Robust construction and design features that allow for ease of installation and system upgrades
  • Custom features are selectable via part number allowing for ease of ordering

Applications

  • Data center
  • Server
  • High-Performance Computing (HPC)
  • Workstation

Specifications

  • Support up to 6.4GT/s bandwidth
  • 1A/pin current rating
  • 106.8N maximum insertion force
  • 25 cycles durability
  • Latch type available with long/middle/short/narrow
     

DDR5 DIMM Socket

TE Connectivity DDR5 DIMM Sockets
Yayınlandı: 2022-11-02 | Güncellenmiş: 2026-04-30