TE Connectivity / KISSLING DS Sealed Rotary Switches
TE Connectivity's (TE) KISSLING DS Sealed Rotary Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in various colors, sealed to IP67 and IP6K9K, and feature high shock and vibration resistance. TE KISSLING DS Sealed Rotary Switches offer high performance under demanding environmental conditions.
Features
- 1- and 2-pole versions with change-over function
- Various actuator color choices
- IP67 and IP6K9K sealed
- High shock and vibration resistance
- Silver contacts
Applications
- Plant and industrial engineering
- Commercial vehicles
- Construction vehicles
- System start/stop
- Control panels
- Remote control functions
Specifications
- 100,000 switching cycles minimum under full load
- 10mA to 5A resistive load
Switching Functions
Yayınlandı: 2020-04-02
| Güncellenmiş: 2026-07-03