TE Connectivity ECP 600B High Voltage Contactors

TE Connectivity's (TE) ECP 600B High Voltage Contactors feature hermetically sealed contactors with ceramic technology and a dual coil design. The contactors allow a bi-directional load and are equipped with auxiliary contact. The ECP 600B series is designed for control in high-voltage environments, including battery energy storage systems, photovoltaic inverters, power conversion systems, and megawatt electric vehicle (EV) DC chargers. The TE ECP 600B High Voltage Contactors offer an enhanced insulation distance, fully allowing them to meet IEC60947-4-1 standards. The contactors are RoHS compliant and operate with a 1500VDC max switching voltage.

Features

  • Hermetically sealed with ceramic technology
  • Allows bi-directional load
  • Dual coil design withholding 5W power
  • Equipped with auxiliary contact
  • Compatible with DC-1 utilization category in IEC60947-4-1
  • Meets UL, TUV, CE standards
  • RoHS compliant

Applications

  • Battery energy storage systems
  • Photovoltaic inverters
  • Power conversion systems
  • Megawatt EV DC charger

Specifications

  • 800A contact current rating
  • 1500VDC max switching voltage
  • 1000VDC to 1500VDC breaking capacity
  • 1 Form X contact arrangement
  • ≤0.4mΩ initial contact resistance (600A after 1min)
  • 50ms max operating time at +23°C
  • 30ms max release time at +23°C
  • 200,000-cycle mechanical life
  • Screw for contact, wire for coil terminal type
  • -40°C to +85°C ambient temperature range

Application Circuit Diagram

Application Circuit Diagram - TE Connectivity ECP 600B High Voltage Contactors

Mechanical Drawing (mm)

Mechanical Drawing - TE Connectivity ECP 600B High Voltage Contactors
Yayınlandı: 2024-01-26 | Güncellenmiş: 2024-08-19