TE Connectivity EN45545 Compliant HDC Inserts
TE Connectivity's (TE) EN45545 Compliant HDC Inserts comply with the European standard on flame retardancy for materials and products in railway rolling stock. The inserts for heavy-duty connectors provide a high level of flexibility when configuring railway connector systems. TE's HDC insert can be configured to hold anywhere from 1 to 216 pins and enable signal, data, and power to be transmitted via one single connector. The HDC inserts meet R22 and R23 requirements set on level HL3 and have an operating temperature of -40°C to 125°C.Features
- Fire, smoke, and toxicity compliance per the EN45545
- Several insert series, with possible pin configuration from 1 to 216 pins in 1 connector
- Modular system with a time-saving one-piece connector frame
- Compliance with safety regulations
- Reliable electrical connection
- High flexibility and the possibility of creating a customized interface
- Time-saving with easy assembly of the modular inserts
- Decrease installation cost with system modularity design
Applications
- Rolling stock
- Traction converters
- Power distribution
- Inter-car jumpers
Specifications
- 10A / 250V (HDD)
- 16A / 500V (HEE)
- 16A / 400V and 16A / 500V (HEEE)
- Modular system, various performance levels from 5A to 200A and 50V to 1000V (HMN)
- -40°C to +125°C operating temperature range
Yayınlandı: 2018-06-01
| Güncellenmiş: 2024-02-26