TE Connectivity / Entrelec Metal Cable Glands & Accessories

TE Connectivity's (TE) Entrelec Metal Cable Glands and Accessories provide excellent strain relief for cables and high ingress protection against dirt, dust, water, and other liquids for electrical enclosures. These metal cable glands have appropriate accessories for both standard and specialized applications. These Glands and Accessories offer high protection against dirt, dust, sand, water, projections, and other liquids. Railway metal cable glands are fitted with contact springs that enlarge contact with the cable shield ensuring long-lasting contact quality and vibration-proof connection. Hygienic cable glands and fittings are designed with high-quality stainless steel to prevent harmful microorganisms from adhering to the surface and allow products to be suitable for high-pressure steam cleaning. TE's Metal Cable Glands and Accessories are also designed for environments with potential contamination, including food and pharmaceuticals, manufacturing and packaging, clean room technology, biotechnology, chemical industries, and more.

Features

  • Metric, PG, and NPT thread spec types
  • Time-saving option with snap-in products
  • Locknuts included with a majority of standard glands
  • Cable glands for single cable entry
  • Cable plates for economical multiple cable entry
  • Ventilation plugs to prevent humidity
  • Drain plugs to drain water inside a cabinet
  • RJ45 glands for data cables
  • Fittings for conduits entry
  • Dome and round plugs to close open holes

Applications

  • Electrical cabinets
  • Plastic and metal boxes
  • LV/MV/HV panels
  • Machine tools
  • Motors
  • HVAC
  • Compressors
  • Hygienic glands for environments with potential contamination
    • Food and pharmaceuticals
    • Manufacturing and packaging
    • Clean room technology
    • Biotechnology
    • Chemical industries
Yayınlandı: 2023-06-08 | Güncellenmiş: 2023-07-11