TE Connectivity ES-Cap Size 0
TE Connectivity's (TE) ES-Cap Size 0 are end-splice, adhesive-lined caps designed to provide a mechanically tough solution within the operating environment. These caps come in black and clear, with the black caps being flame retarded and the clear allowing for see-through installation. The thick adhesive layer provides a tight seal, preventing any moisture from entering, which could lead to corrosive problems. This adhesive layer performs well in environments with extensive temperature ranges. ES-Caps in general are easy to install with the use of a hot air gun or an infrared heating device. TE's ES-Cap Size 0 are suitable for Automotive T2 and multiple commercial environments.Features
- 4:1 shrink ratio
- Available in black and clear
- Black caps highly flame retarded
- Clear caps allow for see-through installation but are not flame retarded
- Fluid and moisture-resistant
- Up to 125°C (with fabric tape to help secure cap) operating temperature
- Seals and protects the ingress of moisture to the wire joint and prevents corrosion of the conductor
Applications
- End splices
- Splice configurations
- Wire protection
- Automotive
- Industrial commercial transportation
- Industrial (secondary market)
- Aerospace (secondary market)
Additional Information
Yayınlandı: 2023-03-01
| Güncellenmiş: 2023-03-09