TE Connectivity FLIP-N-LOK Wire-to-Board Signal Connectors
TE Connectivity's (TE) FLIP-N-LOK Wire-to-Board Signal Connectors are a high-density solution that can replace multiple signal headers, freeing up PCB space. The modular design improves efficiency, layout, and ergonomics. The secure lever locking mechanism reduces mating force. The housing features built-in error-resistance elements to prevent an incorrect terminal insertion. TE FLIP-N-LOK connectors are suitable for the wave-soldering process.Features
- Modular high-density connector
- Lever locking mechanism helps improve ergonomics
- Polarization feature on housing
- Terminal keying for error-minimizing assembly
- Mates to standard 1.57mm thick PCB
- Suitable for wave-soldering process (+255°C to +270°C peak temp range, 2s to 5s duration)
Applications
- Major home appliances
- Automation and control
- HVAC control systems
- Battery management systems
- Industrial machinery
- Medical devices
Specifications
- 2.8A max. rated current
- 50VDC max. rated voltage
- Wire range
- 22AWG = 3A
- 24AWG = 2.5A
- 26AWG = 2A
- 28AWG = 1.5A
- 2.5mm centerline
- 45N max. mating force
- 10 max. mating/unmating cycles
- -30°C to +105°C operating temperature range
- Copper alloy contact
- UL 94V-0 connectors and lever
- UL 94V-2 terminal position assurance (TPA)
- EIA 364
Connector Diagram
Yayınlandı: 2025-08-04
| Güncellenmiş: 2025-08-14