- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- TE Connectivity
- Harsh Environment Products - TE
TE Connectivity Harsh Environment Products
TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.Videos
Harsh Environment Products
TE Connectivity DWFR Tubing
Dual-wall, heat shrink tubing with UL VW-1 flammability rating and 3:1 and 4:1 shrink ratios.
TE Connectivity Power Triple Lock Connector System
Features and enhanced design and three locking methods, including CPA, TPA, and audible lock.
TE Connectivity Economy Power Connectors
Compact single row or dual row crimp connectors based on a 2.5mm (0.098") centerline pitch
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity AMPLIMITE Stainless Steel D-Sub Connectors
Rugged, corrosion-resistant, and passivated stainless steel connectors for demanding applications.
TE Connectivity NanoRF Modules & Contacts
Offers a higher density RF coax module with twice the density of the VITA 67 SMPM RF modules.
TE Connectivity / Kilovac EV Series High Voltage Relays
Small & hermetically sealed, designed for high-voltage DC applications in EVs & harsh environments.
TE Connectivity SlimSeal Lighting Connectors
Dustproof, waterproof, and IP67-rated connector system suitable for harsh environment applications.
TE Connectivity Circular Plastic Connectors
Built-in pin/socket protection, polarized for proper mating of connector halves, removable contacts.
TE Connectivity Heavy Duty Connectors
Delivers reliable performance in harsh environments, utilizing a flexible interface for efficiency.
TE Connectivity / Measurement Specialties MS5837-02BA26 Pressure Sensor Module
An ultra-small gel filled pressure sensor optimized for both altimeter and barometer applications.
TE Connectivity PTF Family Platinum Temperature Sensors
Ideal for extreme temperature environments from -200°C to +600°C.
TE Connectivity / Measurement Specialties M3200 Pressure Transducer
Suitable for measurement of liquid or gas pressure.
TE Connectivity IPX8 Waterproof USB Type-C Onboard Receptacle
Provides industry-leading IPX8 waterproof performance, offers USB 3.1 performance of up to 10Gbps.
TE Connectivity / Measurement Specialties KMXP AMR Linear Position Sensors
High-resolution, high-precision sensing with 10μm to 50μm accuracy in ranges between 1mm and 5mm.
- TE Connectivity