TE Connectivity HARTMAN Smart Current Sensor
TE Connectivity's (TE) HARTMAN Smart Current Sensor offers a 16VDC to 30VDC supply voltage range, a -20A to +600A sensed load range, and meets DO-160 standards. This smart current sensor features a built-in overload detection status, overcurrent protection, and On/Off thermal breaker capability. TE HARTMAN Smart Current Sensor is ideal for commercial jets, ground vehicles, helicopters, and business jets.Features
- Built-in overload detection status
- Overcurrent protection on coil current
- Same-trip curve characteristics as thermal breaker
- On/Off thermal breaker capability
- Meets DO-160G standards
- Up to five different combinations in a single 10-pin configurable package
Applications
- Commercial jets
- Business jets
- Ground vehicles
- Helicopters
Specifications
- Material
- 16VDC to 32VDC supply voltage
- 200g weight
- -40°C to +85°C operating temperature range
- Mechanical
- 0.5VDC to 4.5VDC analog output range
- -20A to +600A sensed load range
Dimensions
Videos
Yayınlandı: 2019-07-15
| Güncellenmiş: 2023-09-21