TE Connectivity HDC IP68 Anti-corrosion Hoods & Housing
TE Connectivity's HDC IP68 Anti-corrosion Hoods and Housing provide protection against environmental and electro-chemical contact corrosion. The hoods and housing are made of die-cast aluminum alloy and feature a stainless steel locking system for excellent vibration and shock resistance. The HDC Hood and Housing also protect the connections in harsh environments and industrial applications where long-term operations could be in jeopardy due to environmental influences. TE Connectivity's HDC hoods and housings have been confirmed to be anti-corrosion resistant for 500 hours of salt spray.Features
- Pressure tight hoods/housing
- Highly EMC resistant
- M6 Screw locking
- IP68
- Anti-corrosion resistance confirmed by 500 hours Salt spray test, which protects the connection in a harsh environment
- Robust design, vibration resistance
Applications
- Rail
- Outdoor (on the roof, sub-systems, inter-vehicle)
- Washing facilities for rail vehicles
- Wind energy
- Wind-turbine-breaks
- Blade adjustment (pitch drive)
- Industrial transportation
- Construction machinery
- Mining equipment
- Machinery
- Modules exposed to detergents (e.g. sensor wiring on packing machines for the food industry)
Yayınlandı: 2017-07-31
| Güncellenmiş: 2022-07-14