TE Connectivity HMN Data & Power/Signal High-Density Modules

TE Connectivity's (TE) HMN Data and Power/Signal High-Density Modules enable the HDC HMN system to serve robotics and automation applications. HMN D3-2/6 shielded data modules support high-speed data transfers (Cat5e) and provide high signal integrity thanks to the individual shielding of each Ethernet pair. Available in configurations with two or six contacts in each circular insert and with up to three inserts in a single HMN module, TE HMN Data and Power/Signal High-Density Modules enable high density of Ethernet connections in the smallest module size. Providing fast real-time connections and compatibility with TE’s existing HMN modular system, the HMN solution can be used to provide a complete customized interface for hybrid cable connections between control cabinets and robots or movable parts of the automation line.

Features

  • HMN-D3-2/6-M/F Shielded data module
    • Cat5e data element
    • 1.2A rated current
    • 30V voltage
    • Pollution Degree III
  • -20°C to +125°C operating temperature range
    • Crimped termination for conductors of 0.14mm2 up to 1.0mm2 for the 2P module and 0.03mm2 up to 0.34mm2 for the 6P module
  • HMN high-density power/signal module
  • Power
    • 40A rated current
    • 830V voltage
    • -40°C  to +125°C temperature range
    • Protection Degree III
    • Overvoltage Category III
    • Crimped termination for conductors 1.0mm2 up to 6.0mm2

Applications

  • Robotics
    • Data connections
    • Motor and break systems
    • Digital feedback
  • Automation
  • Machinery
Yayınlandı: 2021-03-24 | Güncellenmiş: 2026-03-05