TE Connectivity L000631-01 Multi-Port IoT Combination Antenna

TE Connectivity's L000631-01 Multi-Port IoT Combination Antenna offers 4G/5G cellular and GNSS coverage in an extremely compact form factor. This antenna comes with a 1-meter cable and 'peel-and-stick' adhesive backing for easy placement/mounting. The L000631-01 antenna supports NTN SatCom, CAT-M, CAT-1 to CAT-4, and NB-IoT. This antenna includes extensive mechanical and environmental testing, such as ingress protection, flammability, shock, vibration, and more. The L000631-01 antenna is an ideal solution for a broad range of IoT applications in both indoor and outdoor environments. Typical applications include IoT endpoints, digital display and signage, EV charging, smart lockers and storage, ticketing systems, smart terminals, and data monitoring.

Features

  • Global cellular 617MHz to 4200MHz and L1 Band GNSS coverage from a single antenna, 2x LTE and 1x GNSS ports
  • Supports NTN SatCom, CAT-M, CAT-1 to CAT-4, and NB-IoT
  • Extensive mechanical and environmental testing, including ingress protection, flammability, shock, vibration, and more
  • Suitable for mounting on a variety of non-metallic surfaces via adhesive backing
  • Versatile for a number of applications
  • Low profile, extremely compact form factor

Applications

  • IoT endpoints
  • Digital display and signage
  • EV charging
  • Smart lockers and storage
  • Ticketing systems
  • Smart terminals
  • Data monitoring

Specifications

  • 20W maximum power
  • 50Ω nominal impedance
  • Linear polarization
  • SMA male connector
  • UV4 cable jacket rating
  • 0.23kg (0.5lb) weight
  • UL 94V-0 randome rating
  • 155mm x 60mm x 22mm dimensions
  • -45°C to +80°C operating temperature range

Dimension Diagram

Mechanical Drawing - TE Connectivity L000631-01 Multi-Port IoT Combination Antenna
Yayınlandı: 2026-06-15 | Güncellenmiş: 2026-06-24