TE Connectivity L001047 Flexible PCB (FPC) Antennas

TE Connectivity's L001047 Flexible PCB (FPC) Antennas are 13.56MHz, single-band, RFID/NFC embedded antennas, suitable for embedded NFC applications where space saving and flexible mounting are required. These low-profile antennas include ferrite for performance optimization. The L001047 NFC antennas feature a peel-and-stick adhesive mounting type and support universal antenna module assembly. These antennas provide superior read distance compared to standard models. The L001047 antennas are used in EV charging, digital ordering systems, ticketing machines, entry and access control systems, data exchange systems, and quick-service restaurants.

Features

  • 13.56MHz frequency
  • Universal antenna module assembly
  • Antennas' bottom with ferrite to increase the performance
  • Low profile
  • Flexible embedded antennas
  • Peel-and-stick adhesive mounting type
  • 3μH antenna inductance (La)
  • 1.6Ω antenna resistance (Ra)
  • 67MHz self-resonance frequency
  • 32.24mm x 23mm x 0.18mm dimensions
  • -40°C to 85°C operating temperature range
  • Higher reading distance than the competition

Applications

  • EV charging
  • Point of Sale (POS) systems
  • Digital ordering systems
  • Ticketing machines
  • Appliances
  • Entry and access control systems
  • Data exchange systems
  • Quick-service restaurants

Dimensions Drawing

Mechanical Drawing - TE Connectivity L001047 Flexible PCB (FPC) Antennas
Yayınlandı: 2025-09-30 | Güncellenmiş: 2025-10-08