TE Connectivity Low Insertion Force (LIF) 250 FASTON

TE Connectivity's Low Insertion Force (LIF) 250 FASTON receptacle terminal with 2D crimp technology is designed for a range of quick disconnect applications. The LIF FASTON receptacle requires less than 6 lbs of insertion force while still providing excellent retention force when used with 0.250 x 0.032 in. FASTON tab. Utilizing TE Connectivity's 2D crimp technology, the LIF FASTON uses one terminal in a single, adjustable applicator to accommodate wire sizes from 22 to 12 AWG while still providing electrical and mechanical properties comparable to those of the traditional F crimp. In comparison, the F crimp requires 3 to 4 terminals, with each terminal requiring its own applicator to address the same range of wire sizes.

Features

  • Insertion force is 6 pounds or less when used with 0.250 x 0.32 in FASTON tab, easing assembly
  • One terminal covers many wire sizes, potentially reducing design-in, procurement, and inventory cost
  • Only a single applicator is required, reducing applicator cost and set-up time
  • With only minor setting changes required to accommodate the different wire sizes, applicator efficiency can be improved
  • UL recognized, file E66717
  • 110ºC maximum operating temperature
  • Material: Tin plated brass
  • 20A current, maximum with 12AWG wire
  • Maximum Insertion Force: ≤6 pounds (26.7N)
  • Mating Interface: 6.35 x 0.81mm
  • Orientation: Straight
  • Stock Thickness: 0.399mm
  • Wire Range: 22-12AWG (0.32-3.29mm2) single wire
  • Insulation Diameter: 0.239-0.398mm

Outline Dimensions

Chart - TE Connectivity Low Insertion Force (LIF) 250 FASTON

Videos

Yayınlandı: 2017-02-06 | Güncellenmiş: 2022-07-11