TE Connectivity / Linx Technologies Ultra-Wide Band (UWB) Ceramic Chip Antennas
TE Connectivity's (TE) Linx Technologies Ultra-Wide Band (UWB) Ceramic Chip Antennas feature two compact antennas covering 3500MHz to 8500MHz and 6000MHz to 8000MHz frequency bandwidths. The antennas operate in low- and high-band channels 1 to 11, which ensures secure and reliable communication. The UWB antennas offer more accurate distance estimation measurement with centimeter-level positioning and are able to locate objects within 10cm. The TE Linx Technologies UWB Ceramic Chip Antennas are designed to replace multiple narrow-band antennas and reduce interference in modern wireless communication systems. The antennas are ideal for various sensing applications, including indoor positioning, localization, asset tracking, contact tracing, smart home automation, automotive sensors, and more.Features
- Bandwidth coverage
- 3500MHz to 8500MHz
- 6000MHz to 8000MHz
- Channels 1 to 11 operation
- Secure, reliable communication
- Improved distance estimation accuracy with centimeter resolution
- Low power
- High efficiency
- Direct PCB SMT mounting capability
- Replaces multiple narrow-band antennas
- Potentially reduces interference
- RoHS2 compliant
- AEC-Q200 compliant
Applications
- Indoor positioning and localization
- Asset tracking
- Contact tracing
- V2X communications
- Smart home automation
- Access control
- Remote controls
- Door handles
- Automotive sensors
- Precision surveying
- Factory automation
- Radar/imaging systems
- Wireless data transmission
Specifications
- L000601
- 6000MHz to 8000MHz frequency range
- <2.5:1 VSWR
- 53.1% average efficiency
- 3.7dBi peak gain rating
- -2.8dBi average gain rating
- 10W power handling
- 50Ω feed point impedance
- Linear polarization
- 6mm x 5mm x 0.5mm dimensions
- -40°C to +125°C operating temperature range
- -40°C to +85°C storage temperature range
- L000801
- 3500MHz to 6000MHz frequency range
- 6000MHz to 8500MHz frequency range
- <3.5:1 VSWR
- 41% to 56% efficiency range
- 1.8dBi to 1.9dBi peak gain range
- -4dBi to -2.6dBi average gain range
- 10W power handling
- 50Ω feed point impedance
- 8mm x 6mm x 0.5mm dimensions
- -40°C to +125°C operating temperature range
- -40°C to +85°C storage temperature range
Yayınlandı: 2024-07-26
| Güncellenmiş: 2024-08-02