TE Connectivity / Alcoswitch's Main Memory Socket Connectors

TE Connectivity / Alcoswitch's Main Memory Socket Connectors

TE Connectivity / Alcoswitch's Main Memory Socket Connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM), small outline DIMM (SO DIMM), as well as custom memory modules for server, workstation, desktop, notebook, storage, and communication applications. The memory socket portfolio covers the DDR2, DDR3, and DDR4 generations of sockets. Each product family consists of vertical and a few right-angle and various-angled configurations in solder tail and SMT mounting options.

Features
  • Designed to JEDEC industry standards for new and existing DIMM memory modules
  • Provide end latches for module retention, ejection, and mechanical voltage keying
  • SO DIMM sockets are offered in several stacking heights to maximize board space
Benefits
  • Wide variety of options
  • Enable reliable connections to standard memory modules
  • Contact design protects against module stubbing
Applications
  • Servers
  • High Performance Computing (HPC)
  • Workstations
  • Mass storage
  • Communication equipment
  • Desktop PCs
  • Instrument equipment
eNews
  • TE Connectivity / Alcoswitch
Yayınlandı: 2018-02-14 | Güncellenmiş: 2018-02-14